• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS34D1R2YTRF NPIS34D1R2YTRF Inductor shielded SMD NPIS34D 1.2 µH 0.045 mΩ 2.15 A 3000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1.2 µH
Resistance
0.045 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 969.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-D

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS34D

Inductance (L)

1.2 µH

Tolerance ±

30 %

Resistance

0.045 mΩ

Nominal current

2.15 A

Length

4.2 mm

Width

4.2 mm

Height

1.6 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

3000 pc(s)

Dim

(L x W x H) 4.2 x 4.2 x 1.6 mm

RoHS-compliant

Yes

Type

NPIS34D1R2YTRF

Documents & Downloads

Datasheet

Datasheet 1512101 NIC Components NPIS34D1R2YTRF NPIS34D1R2YTRF Inductor shielded SMD NPIS34D 1.2 µH 0.045 mΩ 2.15 A 3000 pc(s)

User & Safety Instructions

User & Safety Instructions 1512101 NIC Components NPIS34D1R2YTRF NPIS34D1R2YTRF Inductor shielded SMD NPIS34D 1.2 µH 0.045 mΩ 2.15 A 3000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)