• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS42D1R0YTRF NPIS42D1R0YTRF Inductor shielded SMD NPIS42D 1 µH 0.045 mΩ 1.72 A 3500 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
1 µH
Resistance
0.045 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.31 / piece)
€ 1,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-D

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS42D

Inductance (L)

1 µH

Tolerance ±

30 %

Resistance

0.045 mΩ

Nominal current

1.72 A

Length

5 mm

Width

5 mm

Height

2 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

3500 pc(s)

Dim

(L x W x H) 5 x 5 x 2 mm

RoHS-compliant

Yes

Type

NPIS42D1R0YTRF

Documents & Downloads

Datasheet

Datasheet 1512903 NIC Components NPIS42D1R0YTRF NPIS42D1R0YTRF Inductor shielded SMD NPIS42D 1 µH 0.045 mΩ 1.72 A 3500 pc(s)

User & Safety Instructions

User & Safety Instructions 1512903 NIC Components NPIS42D1R0YTRF NPIS42D1R0YTRF Inductor shielded SMD NPIS42D 1 µH 0.045 mΩ 1.72 A 3500 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)