• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS52R221MTRF NPIS52R221MTRF Inductor shielded SMD NPIS52R 220 µH 0.32 Ω 1.15 A 1000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
220 µH
Resistance
0.32 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.15 / piece)
€ 1,149.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-R

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS52R

Inductance (L)

220 µH

Tolerance ±

20 %

Resistance

0.32 Ω

Nominal current

1.15 A

Length

15 mm

Width

18.4 mm

Height

7 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1000 pc(s)

Dim

(L x W x H) 15 x 18.4 x 7 mm

RoHS-compliant

Yes

Type

NPIS52R221MTRF

Documents & Downloads

Datasheet

Datasheet 1512317 NIC Components NPIS52R221MTRF NPIS52R221MTRF Inductor shielded SMD NPIS52R 220 µH 0.32 Ω 1.15 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1512317 NIC Components NPIS52R221MTRF NPIS52R221MTRF Inductor shielded SMD NPIS52R 220 µH 0.32 Ω 1.15 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)