• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS74H100MTRF NPIS74H100MTRF Inductor shielded SMD NPIS74H 10 µH 0.049 Ω 1.84 A 1000 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
0.049 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-H

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS74H

Inductance (L)

10 µH

Tolerance ±

20 %

Resistance

0.049 Ω

Nominal current

1.84 A

Length

12.5 mm

Width

12.5 mm

Height

10 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Content

1000 pc(s)

Dim

(L x W x H) 12.5 x 12.5 x 10 mm

RoHS-compliant

Yes

Type

NPIS74H100MTRF

Documents & Downloads

Datasheet

Datasheet 1513255 NIC Components NPIS74H100MTRF NPIS74H100MTRF Inductor shielded SMD NPIS74H 10 µH 0.049 Ω 1.84 A 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 1513255 NIC Components NPIS74H100MTRF NPIS74H100MTRF Inductor shielded SMD NPIS74H 10 µH 0.049 Ω 1.84 A 1000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)