• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NPIS85D100MTRF NPIS85D100MTRF Inductor shielded SMD NPIS85D 10 µH 0.036 mΩ 3.2 A 800 pc(s)

Collection
Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
0.036 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.34 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NPIS-D

Our service for you

Technical specifications

Product type

Inductor

Features

shielded

Type

SMD

Type

NPIS85D

Inductance (L)

10 µH

Tolerance ±

20 %

Resistance

0.036 mΩ

Nominal current

3.2 A

Length

10.1 mm

Width

8.3 mm

Height

4.5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

800 pc(s)

Dim

(L x W x H) 10.1 x 8.3 x 4.5 mm

RoHS-compliant

Yes

Type

NPIS85D100MTRF

Documents & Downloads

Datasheet

Datasheet 1513309 NIC Components NPIS85D100MTRF NPIS85D100MTRF Inductor shielded SMD NPIS85D 10 µH 0.036 mΩ 3.2 A 800 pc(s)

User & Safety Instructions

User & Safety Instructions 1513309 NIC Components NPIS85D100MTRF NPIS85D100MTRF Inductor shielded SMD NPIS85D 10 µH 0.036 mΩ 3.2 A 800 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)