• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIC Components NTI02B2N4TRF NTI02B2N4TRF Inductor Thin film SMD 0201 2.4 nH 0.80 Ω 150 A 10000 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
2.4 nH
Resistance
0.80 Ω
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD inductor NTI

Our service for you

Technical specifications

Product type

Inductor

Features

Thin film

Type

SMD

Type

0201

Inductance (L)

2.4 nH

Resistance

0.80 Ω

Nominal current

150 A

Length

0.6 mm

Width

0.3 mm

Height

0.23 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

10000 pc(s)

Dim

(L x W x H) 0.6 x 0.3 x 0.23 mm

RoHS-compliant

Yes

Type

NTI02B2N4TRF

Documents & Downloads

Datasheet

Datasheet 1513322 NIC Components NTI02B2N4TRF NTI02B2N4TRF Inductor Thin film SMD 0201 2.4 nH 0.80 Ω 150 A 10000 pc(s)

User & Safety Instructions

User & Safety Instructions 1513322 NIC Components NTI02B2N4TRF NTI02B2N4TRF Inductor Thin film SMD 0201 2.4 nH 0.80 Ω 150 A 10000 pc(s)

Description

Hints

Special order, no right of withdrawal.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)