• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nicer Dicer Vegetable cutter Green

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: 10-part
Product type

Vegetable cutter

Factory colour

Green

Material

Plastic

Width

15 cm

Height

12 cm

Length

29.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382743 Nicer Dicer Vegetable cutter Green

Description

GENIUS
Nicer Dicer Plus set 10-part
Dice, pin, quarter, nest and planing - all in one device!
Versatile cutting device - is used every day - combines all types of cutting tasks in one compact device
5 inserts for different cutting variants, very easy, easy to use
Safe cutting, fingers/hands do not come into contact with
Blades
Clean working - everything falls directly into the collection container
Collection container is securely lockable with a fresh-hold lid
All blades are made of hardened stainless steel
10-piece set consisting of:
- 1 x top with grid
- 1 x cut-bottom part
- 1 x 1500ml container
- 1 x freshness-retaining lid
- 1 x Column Cutter
- 1 x cutting stamp
- 1 x knife insert 6x6/12x12
- 1 part cover
- 1 plane insert with blade guard
- 1 x cutting material holder

This text is machine translated.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.