• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nichicon LGU1E472MELZ Electrolytic capacitor Snap-in 10 mm 4700 µF 25 V DC 20 % (Ø x L) 22 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
4700 µF
Nominal voltage
25 V DC
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

121 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 3.29
-55 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x L) 22 mm x 25 mm

Capacity (elec.)

4700 µF

Nominal voltage

25 V DC

Tolerance ±

20 %

(Ø)

22 mm

Content

1 pc(s)

Length

25 mm

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

LGU1E472MELZ

Documents & Downloads

Datasheet

Datasheet 446358 Nichicon LGU1E472MELZ Electrolytic capacitor Snap-in 10 mm 4700 µF 25 V DC 20 % (Ø x L) 22 mm x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 446358 Nichicon LGU1E472MELZ Electrolytic capacitor Snap-in 10 mm 4700 µF 25 V DC 20 % (Ø x L) 22 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)