• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nichicon UPW1J152MHD Electrolytic capacitor Radial lead 7.5 mm 1500 µF 63 V 20 % (Ø x L) 18 mm x 35.5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1500 µF
Nominal voltage
63 V
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x L) 18 mm x 35.5 mm

Capacity (elec.)

1500 µF

Nominal voltage

63 V

Tolerance ±

20 %

(Ø)

18 mm

Content

1 pc(s)

Length

35.5 mm

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

UPW1J152MHD

Documents & Downloads

Datasheet

Datasheet 444587 Nichicon UPW1J152MHD Electrolytic capacitor Radial lead 7.5 mm 1500 µF 63 V 20 % (Ø x L) 18 mm x 35.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 444587 Nichicon UPW1J152MHD Electrolytic capacitor Radial lead 7.5 mm 1500 µF 63 V 20 % (Ø x L) 18 mm x 35.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)