• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niermann 80019 LED night light (+ projector) Circular Ladybird LED (monochrome) RGB Red, Black, Green

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED night light with projector ladybug

  • Battery powered operation
  • Colour change
  • Tap-on function.
  • This text is machine translated.

Technical specifications

Product type

LED night light (+ projector)

Motif

Ladybird

Type

Circular

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.5 W

1.5 W

Colour

RGB

Light features

Battery-powered

Colour-changing

Incl. projection

Tap-on

Protection class

II

IP20

Factory colour

Red

Black

Green

Material

Polycarbonate (PC)

Weight

200 g

Dim

(Ø x H) 16 cm x 8 cm

n.rel.

Height

8 cm

(Ø)

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127709 Niermann 80019 LED night light (+ projector) Circular Ladybird LED (monochrome) RGB Red, Black, Green

Description

Scope of delivery

  • LED night light with projector
  • User manual.

Hints

3x 1.5 V AA battery required. Please order separately.