• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 20123:NIGRIN 1 l

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 14.99)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nigrin Caravan intensive shampoo 1l

  • Nigrin intensive shampoo concentrate. For fast, gentle pre-cleaning of vehicles of all kinds
  • Dissolves the dirt and includes it in the foam
  • It is then rinsed with water
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Caravan cleaner

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 2435212 NIGRIN 20123:NIGRIN 1 l

Signal word

Danger

GHS / H Statements

  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Nigrin intensive shampoo concentrate. For fast, gentle pre-cleaning of vehicles of all kinds. Dissolves the dirt and includes it in the foam. It is then rinsed with water.
Put approx. 1 cap in a 10L bucket of water and wash the vehicle thoroughly with a cloth, sponge or brush. Then rinse with clean water and rub with a microfiber or leather cloth. For the high-pressure cleaner, add 100ml of the product to 1l of water for predilution.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)