- serves both as a pre-cleaner and for classic hand washing
- Dirty away: Nigrin Power Car-Shampoo convinces through its intensive dirt-removing effect
- Smoldy: Easy to use with pump foam spray
- not only highly effective, but also gentle on the material
- gentle: Nigrin Power Auto-Shampoo is not only highly effective, but also gentle on materials
- fragrant pleasantly after grapefruit and mint
Technical specifications
Product type
Car shampoo
Content
1 l
Documents & Downloads
Security datasheet
Security datasheet 2435217 NIGRIN 20724:NIGRIN 1 l
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 315: Causes skin irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Nigrin Power Car Shampoo, for a thorough, deep cleansing washing experience, a car shampoo must produce thick, gorgeous foam and deliver excellent results. The Nigrin Power car shampoo is suitable for both pre-cleaning and classic hand washing. The shampoo is highly effective but at the same time particularly gentle to the material. The well-adhesive POWER foam formula allows a longer exposure time, so that even strong soiling can be easily soaked, dissolved and removed by thorough rinsing. This premium care formula enhances the shine and leaves a highly reflective, smooth surface, the perfect choice for flawless car wash. The Nigrin Power car shampoo is suitable for both pre-cleaning and classic hand washing. Nigrin Power car shampoo leaves a pleasant fragrance of mint and grapefruit.
This text is machine translated.
Description
Nigrin Power Car Shampoo, for a thorough, deep cleansing washing experience, a car shampoo must produce thick, gorgeous foam and deliver excellent results. The Nigrin Power car shampoo is suitable for both pre-cleaning and classic hand washing. The shampoo is highly effective but at the same time particularly gentle to the material. The well-adhesive POWER foam formula allows a longer exposure time, so that even strong soiling can be easily soaked, dissolved and removed by thorough rinsing. This premium care formula enhances the shine and leaves a highly reflective, smooth surface, the perfect choice for flawless car wash. The Nigrin Power car shampoo is suitable for both pre-cleaning and classic hand washing. Nigrin Power car shampoo leaves a pleasant fragrance of mint and grapefruit.