Security datasheet 893383 NIGRIN 72253 Precision mechanics oil 100 ml
Signal word
Danger
GHS / H Statements
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 501: Dispose of contents/container at …
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
Description
Cleans, lubricates and protects: - Is for fine mechanisms of all kinds, e.g. in the case of vehicles, bicycles, sewing machines or in the home and hobby area - Cleans and maintains metal
This text is machine translated.
Description
Cleans, lubricates and protects: - Is for fine mechanisms of all kinds, e.g. in the case of vehicles, bicycles, sewing machines or in the home and hobby area - Cleans and maintains metal