• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 72255 Talc spray 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 54.90)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Talcum powder-Spray

  • Particularly productive
  • Pfegt and protects
  • Prevents them from freezing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Talc spray

Content

100 ml

Use

Rubber

Documents & Downloads

Security datasheet

Security datasheet 893412 NIGRIN 72255 Talc spray 100 ml

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Maintains and protects rubber:
- Prevents damage caused by frost, e.g. on gaskets and seals, as well as against freezing of car doors
- Lubricates sliding window and drawers

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)