• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 72943 Car polish 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.96)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Car polish

  • Water and dirt repellent
  • Cleans
  • Smoothes

Technical specifications

Product type

Car polish

Content

250 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 890328 NIGRIN 72943 Car polish 250 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN hard wax polishing paste cleans, smoothes and conserves all light mats, strained multicolored and metallic paint in just one step. High-quality Carnauba wax is formed by the proportion - nature, water and dirt-a long-lasting sealing of the pain takes place. The pasteuse consistency drips and does not in the processing and is also on wet paint applicable as regards their maintenance effort considerably reduced. NIGRIN hard wax polish paste provides long-term for the value of and a brilliant appearance of your vehicle, because it cleans particularly gentle with the material and gives the paint the original color depth and its shine. It is also suitable for machine processing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)