• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 72952 Car wax 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 21.98)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car wax

  • Water and dirt repellent
  • Brilliant high gloss

Technical specifications

Product type

Car wax

Content

500 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 890321 NIGRIN 72952 Car wax 500 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN hard wax paint protection sealed with NIGRIN paint cleaning polish permanently new or remanufactured paints. Through the combination of high-quality natural and synthetic waxes forms NIGRIN hard wax paint protection a long-lasting, water and dirt-proof sealing of the pain takes place with up to 6 months abperl-schutz what your work effort considerably reduced. The highly effective, weatherproof and shampoo-resistant sealing of nigrin hard wax paint protection prevents micro paint damage, Intensifies the colors, brilliant high-gloss and provides for a new look of your vehicle. It is also for metallic paints.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)