• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 72977 Wheel finish 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.97)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rim sealing

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Wheel finish

Content

300 ml

Use

Wheels

Documents & Downloads

Security datasheet

Security datasheet 1463109 NIGRIN 72977 Wheel finish 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
  • P 501: Dispose of contents/container at …

Description

NIGRIN performance rim sealing aerosol preserved and prevents long-term pollution and aging. Simply spray - done! Without the hassle of running after work. Acts water, salt and stain-resistant even in aggresivem brake dust, as well as oils and fats. Gets the gloss of the rim, forms a long-term protection film. Suitable for all types of rims.

This text is machine translated.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)