• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 73893 PERFORMANCE Leather care 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.97)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Leather Care

  • Breathable
  • Water and dirt repellent
  • Antistatic

Technical specifications

Product type

Leather care

Content

300 ml

Use

Leather

Documents & Downloads

Security datasheet

Security datasheet 890342 NIGRIN 73893 PERFORMANCE Leather care 300 ml

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN Performance Leather Care is the most abundant and rich intensive care for all smooth leather. It provides long-term for the value of the car, because it protects against premature aging, e.g. by dehydration, embrittlement, cracking and blow-calibration. It offers long-lasting, anti-static, breathable, water and dirt-repellent protection and reduces the maintenance effort.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)