Security datasheet 892522 NIGRIN 73920 Car shampoo concentrate 1 l
Signal word
Danger
GHS / H Statements
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
Description
NIGRIN car shampoo cleans the vehicle is powerful and at the same time particularly gently. NIGRIN car shampoo offers tested material compatibility: it also protects paint and plastic surfaces, rubber, metal and chrome. The phosphate-free surfactant recipe triggers thoroughly self-heavy dirt such as bird droppings, oil and grease without the protective hard wax preservation of the pain takes place to attack. This provides NIGRIN car shampoo for the value of the car.
This text is machine translated.
Description
NIGRIN car shampoo cleans the vehicle is powerful and at the same time particularly gently. NIGRIN car shampoo offers tested material compatibility: it also protects paint and plastic surfaces, rubber, metal and chrome. The phosphate-free surfactant recipe triggers thoroughly self-heavy dirt such as bird droppings, oil and grease without the protective hard wax preservation of the pain takes place to attack. This provides NIGRIN car shampoo for the value of the car.