• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74062 Vanilla Cockpit Spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.23)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cockpit Spray vanilla

  • Pleasant vanilla scent
  • Repellance
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Fragrance: vanilla
Product type

Dashboard cleaner

Content

400 ml

Use

Dashboard

Type

Vanilla

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814754 NIGRIN 74062 Vanilla Cockpit Spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

NIGRIN cockpit spray makes it easier with its special foam texture the effective and gentle cleaning and care of all plastics in car interiors. The Foam enables the simple and targeted application. NIGRIN cockpit spray forms a water-resistant, semi-matt, dirt-repellent and anti-static protective film on the plastic and reduces your maintenance costs.

This text is machine translated.

Features

  • Prevents electrostatic charge
  • Effective dust repellance
  • Reconditions the cockpit surface
  • Facilitates lustre
  • With refreshing fragrance
  • Waterproofed
  • Silk-matt.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)