• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74112 Spray paint 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 14.98)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paint spray matt black

  • Features excellent adhesive properties
  • IIT quick-drying, washable and weather-proof
  • Creates a black, matte-shimmering surface
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Color: matt black
Product type

Spray paint

Content

400 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 893371 NIGRIN 74112 Spray paint 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 336: May cause drowsiness or dizziness
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 271: Use outdoors or in a well-ventilated area only
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Nigrin paint spray is a high-quality paint, which is suitable for Ideal corrosion protection of car body and rims. It can be used for painting entire surfaces as well as for partial paint repairs/maintenance work. In addition, the Nigrin paint spray can be used universally on paintable plastic, wood or concrete. It is easy to work, dries quickly and has excellent adhesive properties.

Application:
Pretreat surfaces with Nigrin primer spray!
Do not glue on surfaces that can be sprayed.
Shake can at room temperature for at least 2 minutes.
Test spraying.
Spray several thin layers in crosswise movement in approx. 25 cm distance.
Shake can between operations. After each spraying action, keep it upside down and empty.
allow to dry.
Dust dry: After 10 min. Secure grip: After 1 hour polishing: After 24 hours.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)