Security datasheet 893372 NIGRIN 74113 Spray paint 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 337+313: If eye irritation persists: seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
NIGRIN paint spray is a high-quality color paint, the ideal for corrosion protection of body and rims. It can be used to paint the entire surfaces as well as for partial paint repairs/maintenance work. In addition, NIGRIN paint spray can also be used universally on painting durable plastic, wood or concrete. It is easy to work, it dries quickly and has excellent adhesion properties.
This text is machine translated.
Description
NIGRIN paint spray is a high-quality color paint, the ideal for corrosion protection of body and rims. It can be used to paint the entire surfaces as well as for partial paint repairs/maintenance work. In addition, NIGRIN paint spray can also be used universally on painting durable plastic, wood or concrete. It is easy to work, it dries quickly and has excellent adhesion properties.