Security datasheet 893373 NIGRIN 74115 Primer 400 ml
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Special spray for permanent priming of metal, bare or coarse-pored surfaces. Universally applicable, quick-drying, washer and weather-proof. Protects reliably against corrosion and shock. Can be used on painted or primed surfaces such as metal, wood, concrete, etc.
This text is machine translated.
Description
Special spray for permanent priming of metal, bare or coarse-pored surfaces. Universally applicable, quick-drying, washer and weather-proof. Protects reliably against corrosion and shock. Can be used on painted or primed surfaces such as metal, wood, concrete, etc.