• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74116 Clear varnish 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 12.48)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clear Lacquer Spray

  • Excellent adhesion properties
  • Protects paint surfaces
  • High shine
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Clear varnish

Content

400 ml

Use

Paint

Documents & Downloads

Security datasheet

Security datasheet 893411 NIGRIN 74116 Clear varnish 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Nigrin clear paint spray is a colorless protective coating for sealing the color lacquer. It adheres excellently to the dried acrylic, nitro and burn-in paints and provides for brilliant high-gloss. In addition, it can also be used to protect the surface on metal, wood or painted plastic. Nigrin clear paint spray can be used for preserving entire lacquer surfaces as well as for partial paint repairs/repairing work.

Application:
Do not glue on surfaces that can be sprayed.
Shake can at room temperature for at least 2 minutes.
Test spraying.
Shake can between operations. After each spraying action, keep it upside down and empty.
After 24 hours, apply Nigrin hard wax paint to preserve and seal the paint.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)