• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Bike-Care Bicycle care kit 50609 1 Set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Bike-Care care bucket 4 pcs

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

1 Set

Product type

Bicycle care kit

Documents & Downloads

Security datasheet

Security datasheet 2987012 NIGRIN Bike-Care Bicycle care kit 50609 1 Set

Security datasheet 2987012 NIGRIN Bike-Care Bicycle care kit 50609 1 Set

Security datasheet 2987012 NIGRIN Bike-Care Bicycle care kit 50609 1 Set

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Nigrin bike care kit in a bucket for cleaning and maintenance of the bicycle. Contents of the bucket: BIKE-CARE Chain cleaner 300ml BIKE-CARE Cleaning & care oil 100ml BIKE-CARE Bicycle cleaner 1000ml Sponge with wash profile half round The practical bucket incl. Cover can be used both for storage, transport and during cleaning. Bucket capacity 10.6 l

This text is machine translated.

Features

  • All-in-one package: Save time and effort by having all the necessary products for thorough bike care in a handy bucket
  • Chain cleaner included: Specially designed to thoroughly clean the bicycle chain and extend its life
  • Efficient bicycle cleaner: Removes even the most stubborn dirt and provides a glossy finish
  • Protection and care: The maintenance oil not only protects against rust, but also ensures that moving parts run smoothly
  • Convenient bucket: The robust bucket can be used for the storage of care products as well as for mixing cleaning solutions
  • High quality sponge: Ideal for gentle and effective cleaning of your bike

Scope of delivery

  • BIKE CARE chain cleaner 300 ml
  • BIKE-CARE cleaning & care oil 100 ml
  • BIKE CARE bicycle cleaner 1000 ml
  • Car sponge with half-round wash profile
  • Bucket rectangular black cover transparent

What kind of Bicycle Care are you looking for?

More interesting products

(*All information is plus legal VAT)