Highly effective as a clean, high performance lubricant
For plastic, wood, rubber and metal
Intensive and long-lasting effect
Resin-free, acid-free, colorless, odourless
Technical specifications
Product type
Silicone spray
Content
100 ml
Use
Plastic
Documents & Downloads
Security datasheet
Security datasheet 893376 NIGRIN Hybrid 72240 Silicone spray 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The nigrin HyBrid formula combines the positive properties of several raw materials to a higher wattage than that of the individual components. Lubricates such as oil without odour. Optimally used for plastics, wood, rubber and metal of all kinds. Reduces friction on doors, drawers, shutters. Resin-free and acid-free.
This text is machine translated.
Description
The nigrin HyBrid formula combines the positive properties of several raw materials to a higher wattage than that of the individual components. Lubricates such as oil without odour. Optimally used for plastics, wood, rubber and metal of all kinds. Reduces friction on doors, drawers, shutters. Resin-free and acid-free.