Excellent high-pressure and high-temperature characteristics
Technical specifications
Product type
Lubricant
Content
250 ml
Use
Metal
Capacity
250 ml
Container type
Sprühdose
Documents & Downloads
Security datasheet
Security datasheet 893344 NIGRIN Hybrid 74194 Lubricant 250 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The NIGRIN HYBRID formula of the MoS2 grease with graphite combines the positive properties of several raw materials to potenzierter performance. This means more performance and functionality for you. Because the synergetic effects of specific NIGRIN high performance recipe is more effective than the sum of the individual effects of raw material components. NIGRIN HYBRID MoS2 lubricant has excellent high-pressure and high-temperature properties and is suitable for high loads. In these areas lose fluid lubricants through evaporation and oxidation your action - it can lead to higher friction and rising temperatures up for welding of metals. Not so with NIGRIN HYBRID with graphite lubricant MoS2! It is highly effective as a high-performance lubricants with extremely long duration of action and extraordinary low friction, high-pressure is stable and temperature-resistant up to 250°C and lubricates all mechanical connections, even under maximum load and reduces permanently friction losses.
This text is machine translated.
Description
The NIGRIN HYBRID formula of the MoS2 grease with graphite combines the positive properties of several raw materials to potenzierter performance. This means more performance and functionality for you. Because the synergetic effects of specific NIGRIN high performance recipe is more effective than the sum of the individual effects of raw material components. NIGRIN HYBRID MoS2 lubricant has excellent high-pressure and high-temperature properties and is suitable for high loads. In these areas lose fluid lubricants through evaporation and oxidation your action - it can lead to higher friction and rising temperatures up for welding of metals. Not so with NIGRIN HYBRID with graphite lubricant MoS2! It is highly effective as a high-performance lubricants with extremely long duration of action and extraordinary low friction, high-pressure is stable and temperature-resistant up to 250°C and lubricates all mechanical connections, even under maximum load and reduces permanently friction losses.