Security datasheet 1551375 NIGRIN Performance 72110 250 g
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 242: eating may cause a fire
H 410: Highly toxic to aquatic life, with long-lasting effects
H 226: Flammable liquid and vapour
H 361d: Suspected of being harmful to unborn children
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 315: Causes skin irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 302+352: SKIN CONTACT: Wash with soap and water
P 411+235: Store in a cool place. Store at temperatures not exceeding … °C/… °F
P 501: Dispose of contents/container at …
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 308+311:IF EXPOSED TO/CONCERNED: Contact Poison Control Center, seek medical advice or call …
P 405: Keep locked up
P 403+235: Store in a cool and well-ventilated place
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
NIGRIN performance filler is a fast hardening of two spattle components on polyester resin-based with good filling and adhesion properties. It is suitable for bonding of dents and indentations in car bodywork.
This text is machine translated.
Description
NIGRIN performance filler is a fast hardening of two spattle components on polyester resin-based with good filling and adhesion properties. It is suitable for bonding of dents and indentations in car bodywork.