Security datasheet 1713861 NIGRIN Performance 74063 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 336: May cause drowsiness or dizziness
H 315: Causes skin irritation
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Nigrin performance underbody wax 500 ml is especially easy and clean to process. This is a premium special wax that impresses with a special feature: It can be sprayed completely fog-free in any position. Owing to the revolutionary design of the special spray head it can also reach otherwise inaccessible angles and edges. This has the enormous advantage that protection can be applied to areas that are highly corrosion-resistant. The wax protects the vehicle underfloor and the body permanently and dielastomeric from corrosion, road salt, rock fall and water. The metal or lacquer finish in the ground area, on which many attach a very high value, is protected and preserved in the best possible way by the appropriate application of Nigrin performance underbody wax. Besides, the product does not black. Nigrin performance underbody wax is the ideal solution when it comes to renewing the wax protection layer for new cars, which nowadays many car manufacturers use for underbody protection. The special wax forms a permanent, tough-elastic wax coating after a short drying time, which protects the undercarriage and the body excellently. Important: Despite the ease of use of the Nigrin performance underbody wax, it is advisable to wear protective equipment.
This text is machine translated.
Description
Nigrin performance underbody wax 500 ml is especially easy and clean to process. This is a premium special wax that impresses with a special feature: It can be sprayed completely fog-free in any position. Owing to the revolutionary design of the special spray head it can also reach otherwise inaccessible angles and edges. This has the enormous advantage that protection can be applied to areas that are highly corrosion-resistant. The wax protects the vehicle underfloor and the body permanently and dielastomeric from corrosion, road salt, rock fall and water. The metal or lacquer finish in the ground area, on which many attach a very high value, is protected and preserved in the best possible way by the appropriate application of Nigrin performance underbody wax. Besides, the product does not black. Nigrin performance underbody wax is the ideal solution when it comes to renewing the wax protection layer for new cars, which nowadays many car manufacturers use for underbody protection. The special wax forms a permanent, tough-elastic wax coating after a short drying time, which protects the undercarriage and the body excellently. Important: Despite the ease of use of the Nigrin performance underbody wax, it is advisable to wear protective equipment.