Security datasheet 893378 NIGRIN RepairTec 72243 Special solution 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 317: May cause an allergic skin reaction
H 411: Toxic to aquatic life, with long-lasting effects
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 102: Keep away from children
P 103: Read the label before using the product
P 101: If medical advice is needed, have product container or label at hand
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 501: Dispose of contents/container at …
Description
Simplifies the vehicle cleaning and easily removes paint, glue residue and other stubborn residues of all smooth surfaces: - Self-active and particularly fast - Eliminates paint, glue, resin residues Teerund - Is easily in the application, reduces your work.
This text is machine translated.
Description
Simplifies the vehicle cleaning and easily removes paint, glue residue and other stubborn residues of all smooth surfaces: - Self-active and particularly fast - Eliminates paint, glue, resin residues Teerund - Is easily in the application, reduces your work.