• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN RepairTec 72248 Copper brazing paste 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 95.80)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper paste

  • Quick-acting part cleaner
  • Cleans and degreases
  • Binds asbestos dust
  • Also releases the gummy residues
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Copper brazing paste

Content

50 g

Use

Metal

Documents & Downloads

Security datasheet

Security datasheet 893349 NIGRIN RepairTec 72248 Copper brazing paste 50 g

Signal word

Attention

GHS / H Statements

  • H 400: Highly toxic to aquatic life
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

NIGRIN copper paste is a high pressure stable, heat, salt, water, alkali and acid-resistant release agents. It prevents sticking and roasting heavily corrosive and heat-laden parts. By pre-treatment of these parts with NIGRIN copper paste is a later removal of significantly easier.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)