H 411: Toxic to aquatic life, with long-lasting effects
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
NIGRIN Olfleck-Remover is an environmentally compatible, absorbent binders for the removal of oil and fuel-based impurities from stone and plaster covering, for example, parking areas, driveways, garages and workshop floor. It is suitable for sucking as well as non-absorbent substrates, such as nature, pumice and concrete stone, clay, screed and ceramics.
NIGRIN Olfleck-Remover is an environmentally compatible, absorbent binders for the removal of oil and fuel-based impurities from stone and plaster covering, for example, parking areas, driveways, garages and workshop floor. It is suitable for sucking as well as non-absorbent substrates, such as nature, pumice and concrete stone, clay, screed and ceramics.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?