Security datasheet 401995 NIGRIN Turbo 74242 N/A 500 ml
Signal word
Danger
GHS / H Statements
H 302: Harmful if swallowed
H 317: May cause an allergic skin reaction
H 318: Causes serious eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
P 310: Contact Poison Control Center or seek medical advice immediately
P 271: Use outdoors or in a well-ventilated area only
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 103: Read the label before using the product
Description
NIGRIN Turbo Rim cleaner cleans quickly and efficiently all types of rims (steel, aluminum, chrome etc.). The acid-free surfactant recipe gently cleans and grabs the rims surface. The NIGRIN Turbo Rim cleaner has a good foam adhesive properties and is particularly efficient. The effective indicator: the transparent recipe of the cleaner changes during his residence time in a violet. Shows the mapped, dark violet color value, so you can be sure that the self-active substances the rim completely cleaned.
This text is machine translated.
Description
NIGRIN Turbo Rim cleaner cleans quickly and efficiently all types of rims (steel, aluminum, chrome etc.). The acid-free surfactant recipe gently cleans and grabs the rims surface. The NIGRIN Turbo Rim cleaner has a good foam adhesive properties and is particularly efficient. The effective indicator: the transparent recipe of the cleaner changes during his residence time in a violet. Shows the mapped, dark violet color value, so you can be sure that the self-active substances the rim completely cleaned.