• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Turbo 74245 N/A 1000 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 10.99)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rim cleaner

  • Suitable for all types of rims
  • Goes a long way.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Wheel cleaner

Content

1000 ml

Use

Wheels

Documents & Downloads

Security datasheet

Security datasheet 401997 NIGRIN Turbo 74245 N/A 1000 ml

Signal word

Danger

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 271: Use outdoors or in a well-ventilated area only
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 103: Read the label before using the product

Description

NIGRIN Turbo Rim cleaner cleans quickly and efficiently all types of rims (steel, aluminum, chrome etc.). The acid-free surfactant recipe gently cleans and grabs the rims surface. The NIGRIN Turbo Rim cleaner has a good foam adhesive properties and is particularly efficient. The effective indicator: the transparent recipe of the cleaner changes during his residence time in a violet. Shows the mapped, dark violet color value, so you can be sure that the self-active substances the rim completely cleaned.

This text is machine translated.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)