• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch 2 256 GB Black incl. Pokémon Pokopia

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nintendo switch 2 + Pokémon Pokopia set

  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Purple symbol with black number '3' and website 'www.pegi.info'. Suitable for all age groups according to PEGI rating.
  • 'Rated 6+' is a yellow sign with a black border that indicates age classification for content suitable for audiences aged 6 and above.
  • Pictogram related to the included PSU: 15 W - 60 W USB PD

Technical specifications

Product type

Switch 2

Factory colour

Black

Memory capacity

256 GB

Console features

incl. Pokémon Pokopia

Weight

1.7 kg

Charging capacity (min.)

15 W

Charging capacity (max.)

60 W

Charging method (Power Delivery)

with USB Power Delivery

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805451 Nintendo Switch 2 256 GB Black incl. Pokémon Pokopia

Description


Together, when and where you want!
The next evolution level of Nintendo switch is here! On Nintendo switch 2 games benefit from improvements in processor and graphics performance. Experience smoother picture frequencies, sharper images and faster charging time than ever before. Discover new gaming possibilities, reworked online functions and a wide variety of games.

Say "Hello" to GameChat!
Start a conversation any time with your friends at the push of a button. Thereby, you can share your game screen with them, in order to show, WAS you are currently doing. If you prefer conversations with a more personal touch, you can connect an accessory such as the Nintendo SWITCH 2 camera or another compatible USB-C camera (each available separately), so that everyone can see one another.

Dive in to high-resolution game worlds
Play on a 1080p screen or connect the console to the TV and play at resolutions up to 4K (TV and game must support 4k resolution. The frame rate is limited to a maximum of 60 fps for 4K output). HDR and frame rates up to 120 fps are supported and offer you brilliant colors, pin-sharp pictures and smooth game play.

Joy-Con 2
The new Joy-Con 2 controllers can be easily attached and removed magnetically. In addition to easy-to-use motion control and HD vibration 2, they also offer the new C button which lets you easily start GameChat.

Brand new mouse mode
Both Joy Con 2 controllers can be used as a mouse with the help of the optical sensor on the side in a compatible software.

Play exclusive titles for Nintendo switch 2 as well as Nintendo switch games
On Nintendo switch 2, you can play both physical and digital Nintendo switch titles. Certain Nintendo switch games may not be supported or are not fully compatible with Nintendo switch 2. For more information on compatibility with Nintendo switch games and accessories, visit the Nintendo website. Nintendo switches online members can continue to use the service on Nintendo switch 2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)