• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch Lite Turquoise 32 GB

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Nintendo Switch Lite console turquoise

  • Switch with integrated control
  • Switch track that supports handheld mode
  • Play whenever, wherever and with whomever you want
  • Connect up to eight consoles for multi-player games
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 2.5 W - 9 W

Technical specifications

  • 5.5" touchscreen display
  • Color display: Yes
  • Screen size (inch): 6.2 inches
  • Screen resolution: 1280 x 720 pixels
  • Memory card format: Micro-SD
  • Connections: USB type C, 1x 3.5 mm jack
  • Battery life: 6 hours
Product type

Switch Lite

Factory colour

Turquoise

Memory capacity

32 GB

Weight

275 g

Width

208 mm

Height

91.1 mm

Depth

13.9 m

Charging capacity (min.)

2.5 W

Charging capacity (max.)

9 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162597 Nintendo Switch Lite Turquoise 32 GB

Description

Designed specifically for handheld gaming, the game console is designed for on-the-go gaming.

Nintendo Switch Lite is the compact light weight of the Nintendo Switch family with integrated control.
All Nintendo Switch titles can be played on Nintendo Switch Lite, which support the handheld mode – ideal for all, who are often on the move and thereby also want to play online or locally with friends and family, who already have the flagship Nintendo Switch.
Because Nintendo Switch Lite is a game console designed specifically for handheld gaming, it does not support playback on the TV.
On Nintendo Switch Lite you can play all Nintendo Switch titles, which support the hand-held mode.

If a game uses Joy-Con functions such as the HD vibration, the IR motion camera or the Joy-Con motion control, some game functions are not available alone when playing on Nintendo Switch Lite. You will need Joy-Con controllers (sold separately).
Players can wirelessly connect Joy-Con controllers (sold separately) to Nintendo Switch Lite to play songs that do not support handheld mode. This requires a device via which the Joy-Con controllers can be charged, such as the Joy-Con charging holder. Find out which game modes are supported by which game titles on the game packaging

Local Multiplayer Mode
Players can connect up to eight Nintendo Switch or Nintendo Switch Lite consoles with each other, in order to play multi-player games with or against each other.
Online multiplayer mode

With a membership in Nintendo Switch Online you can play friends in the vicinity and players around the world. You also get access to a growing selection of NES classics with new online features, exclusive offers like TETRIS® 99 and Nintendo Switch Game Coupons and more!

Home menu

From THE HOME menu, you can select games and make game settings. You can also see your friends, manage player accounts, and change system settings.
Main functions of THE HOME menu

News: The latest game news is sent directly to your Nintendo Switch console.
Nintendo eShop: Here you can buy digital full versions of games and downloadable content.
Album: You can view, edit, and share screenshots and video clips you've taken in certain games using the recording button."

This text is machine translated.

Features

  • Size 91.1 mm x 208 mm x 13.9 mm
  • Note: 28.4 mm at the thickest point, from the top of the Control Sticks to the ZL/ZR buttons.
  • Weight approx. 275 g
  • Screen: Capacitive touch screen / 5.5-inch LCD / Resolution: 1280 x 720
  • CPU/GPU: NVIDIA Tegra processor customized
  • System Memory: 32 GB (approximately 6.2 GB of internal memory reserved for the operating system)
  • Communication features: WLAN (IEEE 802.11 a/b/g/n/ac compliant) / Bluetooth 4.1 / NFC (near-field communication)
  • Video output: No.
  • Audio output: No.
  • Speakers: Stereo
  • Controls: Left stick, right stick, A-/B-/X-/Y-/L-/R-/ZL-/ZR button, plus/minus button, control cross, POWER button, volume buttons, HOME button, recording button
  • USB port: USB type C port for charging the console.
  • Headphone jack: Stereo output
  • Card slot: Only for Nintendo Switch software cards.
  • MicroSD card slot: Compatible with microSD, microSDHC, and microSDXC memory cards (to use microSDXC memory cards, an update must be made via the Internet)
  • Sensors: Acceleration sensor / gyro sensor
  • Internal battery: Lithium-ion battery / battery capacity: 3570 mAh (the internal battery cannot be removed. If required, the rechargeable battery can be replaced by Nintendo customer service at a cost)
  • Battery life: Battery life can be more than six hours, but depends on the software used and the conditions of use.
  • Charging time: Approx. 3 hours in standby mode

Scope of delivery

  • Game console

Hints

Because Nintendo Switch Lite is a game console specially designed for handheld games, it does not support playback on the TV.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)