• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme Nintendo Switch™ microSDXC card 128 GB UHS-I, UHS-Class 3 Compatible with Nintendo Switch™

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk MicroSDXC Card Nintendo Switch 128GB UHS-I

  • 128 GB storage capacity
  • Nintendo-licensed for Nintendo Switch™ TV-console
  • Transfer rates of up to 100 MB/s, so that you can get started faster
  • A single card to store multiple games
  • Waterproof, temperature-resistant, x-ray proof and shockproof
  • This text is machine translated.

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

UHS-I

UHS-Class 3

Reading

100 MBps

Writing

90 MBps

Storage media features

Compatible with Nintendo Switch™

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897777 SanDisk Extreme Nintendo Switch™ microSDXC card 128 GB UHS-I, UHS-Class 3 Compatible with Nintendo Switch™

Description

PEICHERKARTE FOR THE NINTENDO SWITCH™
The officially licensed SanDisk MicroSDXC card for the Nintendo Switch is a reliable, powerful storage for your console. Store all your favorite songs on a 256 GB memory card.

From NINTENDO LICENSED FOR THE NINTENDO SWITCH
The SanDisk MicroSDXC card for the Nintendo Switch is a reliable memory that you on all your adventures.

Enough space for discoveries
You can extend your Nintendo Switch in seconds to 256 GB, ample storage space for all your favorite games.

Faster IN THE GAME
The SanDisk MicroSDXC card for the Nintendo Switch offers consistent high performance with 100 MB/s1 data transfer speed, so that games load faster.

More storage, less to carry
With the SanDisk MicroSDXC for the Nintendo switch you can save more digital games in one place and are always ready for a game.

This text is machine translated.

Scope of delivery

  • MicroSDXC card.

More interesting products

(*All information is plus legal VAT)