• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch Joy-Con 2er-Set neon-lila/neon-orange Controller Nintendo Switch Neon lilac, Neon orange

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Nintendo Switch Joy-Con 2er-Set neon-lila/neon-orange N/A

  • The Nintendo Switch console has a controller on each side, which can both be used together: The Joy-Con.
  • If you connect both Joy-Con with the Joy-Con holder, you can use it like a traditional controller. Without the holder, you can use both independantly as two separate controllers.
  • Just give a Joy-Con to a friend, you can play multiplayer games together or against each other.
  • The Joy-Con can be used individually vertically or horizontally for playing, but also playing with a Joy-Con per hand is possible.
  • Connect the Joy-Con wrist straps included in the package to the Joy-Con and then attach them to your wrist to use motion control. If you hold the Joy-Con on the side, you can also use the SL and SR buttons comfortably.

Technical specifications

Product type

Controller

Compatible with

Nintendo Switch

Transfer type

Wireless

Factory colour

Neon lilac

Neon orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162595 Nintendo Switch Joy-Con 2er-Set neon-lila/neon-orange Controller Nintendo Switch Neon lilac, Neon orange

Description

A whole new sense of play
Imagine the Joy-Con is a glass of ice cubes. Thanks to the HD vibration, you can feel the ice cubes moving in the glass while moving the Joy-Con.

One, two... The HD vibration is so realistic that you can say how many ice cubes it is – as if you actually hold the glass in your hand.

The HD-vibration function of the Joy-Con enables an intoxicating gaming experience, which would not be possible solely through image and sound.

Feel form, movement and distance
The infrared motion camera of the Joy-Con (R) detects forms, movements and the distance of objects that the camera sees.

For example, it can detect whether a hand is showing straight scissors, stone or paper. With this new function, more input methods are now available than ever before!

This text is machine translated.

Scope of delivery

  • 2 controllers, wrist straps

What kind of Gamepads are you looking for?