• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nippon Chemi-Con HHXC500ARA220MF61G Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø x L) 6.30 mm x 5.80 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
22 µF
Nominal voltage
50 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

720 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor; HXC; 22µF/50V; 20%; Conductive Polymer Hybrid; 125°C; SMD; F61; 6.5x5.8 mm

  • 22 µF 50 V 1 pc(s) SMD

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x L) 6.30 mm x 5.80 mm

Capacity (elec.)

22 µF

Nominal voltage

50 V

Tolerance ±

20 %

(Ø)

6.30 mm

Content

1 pc(s)

AEC compliance

AEC-Q200

Length

5.80 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

HHXC500ARA220MF61G

Documents & Downloads

Datasheet

Datasheet 2734711 Nippon Chemi-Con HHXC500ARA220MF61G Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø x L) 6.30 mm x 5.80 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2734711 Nippon Chemi-Con HHXC500ARA220MF61G Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø x L) 6.30 mm x 5.80 mm 1 pc(s) Bulk

More interesting products

(*All information is plus legal VAT)