• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner KLKP-01-R3 Black, Turquoise, Orange, Grey, Green 1 pc(s)

1/18
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KeyRack loose with P. Biner micro-locks

  • Combined carabiner clip and S-BINER micro-locks made of polycarbonate
  • Carabiner body made of stainless steel
  • 6 S-BINER MICRO lock made of polycarbonate with closure
  • Keys are easy to install and remove

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Black

Turquoise

Orange

Grey

Green

Weight

21 g

Dim

(L x W x H) 77.5 x 15 x 32 mm

Material

Stainless steel

Width

15 mm

Height

32 mm

Length

77.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693336 NITE Ize Key carabiner KLKP-01-R3 Black, Turquoise, Orange, Grey, Green 1 pc(s)

Description

The KeyRack loose with polycarbonate S-BINER is a very functional and colorful way, key to organize and secure. His Karabinerverschlus from high-quality stainless steel has, on the one hand, a secure closure, with which he has to belt loops, bags, at the backpack, etc. cannot be mounted. The other end holds six colored S-BINER micro-locks made of polycarbonate, which can be locked securely with a simple twist. Key can thus be easily identified on the basis of color and are easily replaced.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)