• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Key carabiner NI-CSLW3-01-R6 Keyring Gr.3 Black 1 pc(s)

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 11.99
-33 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide lock Keyring Gr.3

  • Durable closable stainless steel karabiner
  • High tensile strength.

Technical specifications

Product type

Key carabiner

Content

1 pc(s)

Factory colour

Black

Weight

16 g

Dim

(L x W x H) 115 x 38 x 10 mm

Material

Stainless steel

Width

38 mm

Height

10 mm

Length

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464483 NITE Ize Key carabiner NI-CSLW3-01-R6 Keyring Gr.3 Black 1 pc(s)

Description

Combination of the slide lock carabiner size 3 stainless steel with a durable key ring and a tape made of thick fabric. The keys are so separately accessible, but remain together. The whole thing can be connected to the backpack or belt, etc. make sure to be attached.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)