NITE Ize SlideLock® 360° Magnetic Locking Dual Carabiner - Olive
Two SlideLock karabiner and magnetic closure collar
Carabiner and collar made of aluminum, with sliding closures made of stainless steel snap closure or locking collar
Keeps objects accessible but secure
Strong neodymium magnets
Magnetic holding force 2.7 kg / 6 lb
Technical specifications
Product type
Magnetic keyring
Content
1 pc(s)
Factory colour
Black
Olive
Weight
22 g
Dim
(L x W x H) 84 x 40 x 19 mm
Material
Steel
Aluminium
Width
40 mm
Height
19 mm
Length
84 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531568 NITE Ize Magnetic keyring NI-MSBL-08-R7 Black, Olive 1 pc(s)
Description
These lockable carabines are connected with strong neodymium magnets, so that you can access the objects quickly from one side, while the other side remains fixed on to your bag, your key ring or other objects. The threaded locking ring provides additional security and the karabiner can rotate when connected.
These lockable carabines are connected with strong neodymium magnets, so that you can access the objects quickly from one side, while the other side remains fixed on to your bag, your key ring or other objects. The threaded locking ring provides additional security and the karabiner can rotate when connected.