• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-SBP2-03-01 Snap hook S-Biner Gr. 2 76 mm x 50 mm x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Nite Ize S-Biner #2

  • Compact and lightweight
  • Wide range of uses
  • High tensile strength.

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 76 x 50 x 25 mm

Factory colour

Black

Material

Plastic

Width

50 mm

Height

25 mm

Length

76 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090605 NITE Ize NI-SBP2-03-01 Snap hook S-Biner Gr. 2 76 mm x 50 mm x 25 mm 1 pc(s)

Description

Here's a fun version of our unique, two-in-one S-Biner. Made of lightweight plastic and available in 15 bright colors, its double-gated design has the same functionality and same nearly endless variety of uses. Ultra-handy dual spring gates will hold, secure, and connect everything from house keys and cell phone holsters to technical camping gear. Attach valuables to the center bar for ultimate security, link gate ends to a second set of items and anchor, or connect many items together. Smaller-sized S-Biners (#0-#2) are excellent for securing individual keys to rings or zippers on clothing and for connecting two zipper sliders on backpacks, duffels, and suitcases. Medium sizes (#4-#6) connect everything from water bottles (to belt loops or backpacks), boots, skates, waders, sports gear, and garden gloves (to garage hooks and hanging straps), reusable grocery bags (to closet pegs and grab handles in your car). Identify at a glance while you organize- choose different colors to differentiate sets of keys, luggage, car fobs, ski passes, and all your other organized personal items.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)