• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NRH10 Holster 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Holster

Length

19 mm

Width

12 cm

Height

5 cm

Dim

(L x W x H) 19 mm x 12 cm x 5 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841871 NiteCore NC-NRH10 Holster 1 pc(s)

Description

The NRH10 by NiteCore is a practical shoulder bag for holding the NiteCore EMR10. Via the viewing window of the NRH10 the display can be read in the pocket.
Spare batteries can be stowed away in the two side pockets. The NRH10 can also be worn on the belt.

This text is machine translated.

Scope of delivery

  • NiteCore NRH10, shoulder strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.