• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NU11 NU11 Portable mini light LED (monochrome) Black, Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • White light LED
  • Red light LED
Product type

Portable mini light

Power supply (LOV)

rechargeable

No. of bulbs

2

Bulb type

LED (monochrome)

Colour

White

Red

Total luminous flux

150 lm

Factory colour

Black

Yellow

Material

Polycarbonate (PC)

Weight

41 g

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192816 NiteCore NC-NU11 NU11 Portable mini light LED (monochrome) Black, Yellow

Description

The new NiteCore NU11 can be used universally. It can be attached together with the supplied head band as head lamp or simply to the equipment or the baseball cap. The built-in Li-ion battery with a capacity of 600mAh allows a service life of up to 6 hours. The battery is charged via a USB-C charging port.
The control of the NiteCore NU11 is new. The NU11 has an ordinary switch control and gesture control. If the IR sensor is activated, the NiteCore NU11 can be switched on and off by wiping the lamp.

Power and burn time (white light)
High (150 lumens) for approx. 2.5 hours
Low (45 lumens) for approx. 6 hours

Power and burn time (red light)
Constant (4 lumens) for approx. 30 hours
Blinking (4 lumens) for approx. 60 hours

This text is machine translated.

Features

  • Waterproof according to IPX5
  • Break-proof up to 1 meter drop height
  • Battery status indicator

Scope of delivery

  • NiteCore NU11
  • Headband
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)