• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta 17624101111 Motion Sensor Slim Light Rechargeable Box Portable mini light (+ motion detector) White

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Portable mini light (+ motion detector)

Factory colour

White

Weight

113.3 g

Dim

(L x W x H) 240 x 40 x 16.60 mm

Width

40 mm

Height

16.60 mm

Length

240 mm

n.rel.

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341696 Varta 17624101111 Motion Sensor Slim Light Rechargeable Box Portable mini light (+ motion detector) White

Description

Convenient, elegant, slim light, which illuminates each angle effortlessly thanks to automatic motion detection. Bright and pleasant lighting of different places in the household such as kitchens, bedrooms, children's room, bathrooms, corridors, cellars, garages, storage chambers, storage rooms.

This text is machine translated.

Features

  • Compact and light
  • USB type C cable included
  • Rechargeable
  • Warm-white LED for pleasant lighting
  • Motion sensor for activating the light
  • Motion detection in an action radius of 3M and 120°
  • Auto switch-off after 20 seconds
  • Comfortable mounting using magnets or 3M adhesive tape

More interesting products

(*All information is plus legal VAT)