• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2320120 GC-OL 18/1500 Li-Solo Work light 1500 lm 0.46 kg

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless outdoor lamp GC-OL 18/1500 Li-solo

  • Continuous adjustment of the LED light head
  • 36 highly luminous LEDs for a bright illumination
  • Sets the brightness in 3 steps

Technical specifications

  • Beam range 4 m
Product type

Work light

Length

174 mm

Height

250 mm

Width

78 mm

Luminous flux

1500 lm

Weight

0.46 kg

Dim

(L x W x H) 174 x 78 x 250 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385404 Einhell 2320120 GC-OL 18/1500 Li-Solo Work light 1500 lm 0.46 kg

User & Safety Instructions

User & Safety Instructions 3385404 Einhell 2320120 GC-OL 18/1500 Li-Solo Work light 1500 lm 0.46 kg

Description

The Einhell cordless outdoor lamp GC-OL 18/1500 Li-Solo brings light in the darkness – whether in the garden, in the workshop or even while camping. For optimum brightness in inner and outer applications, a powerful lithium-ion battery from the innovative Power X-Change family is provided. Its 36 bright LEDs generate a cold-white light of 7000 K and a brightness of up to 1500 lumens, which can be adjusted in 3 steps at the push of a button. The beam range is a maximum of 4 m. For maximum Flex compatibility, the Ø 11 cm lamp head can be rotated horizontally to the left and right by up to 290° and vertically swiveled forward and backward by up to 300°. A rubber-coated and anti-skid holding clamp makes it possible to mount the brackets on tables, shelves or even tent rods. By means of an integrated carrying handle the compact battery-powered lamp can be transported easily and thereby also e.g. Torch function. The Einhell battery-operated outdoor lamp GC-OL 18/1500 Li-Solo is supplied without battery and without charger. These are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Non-slip holding bracket for various mounting options
  • Carry handle for easy transportation
  • For indoor and outdoor use

Scope of delivery

  • GC-OL 18/1500 Li-solo
  • User manual.

Hints

Supplied without rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.97*

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)