• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173740012 VL 500 LED (monochrome) Camping light 550 lm mains-powered 510 g Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl LED awning light VL 500 (pendant and floor lamp, 550lm, 5m USB C cable with switch, IP54, dimmable, camping lamp with color temperature levels 2700K-6500K)

  • LED tent light can be folded open as hanging lamp horizontally or vertically used.
  • Folded together as 360° suspended lamp or standing lamp, incl. hanging strap.
  • Adjustable color temperature with 2700K-3500K-5500K-6500K provide for the matching light mood from warm-white to daylight-white.
  • Infinitely dimmable from 10% to -100% and additionally offers 3 fixed levels of light 10% to -50% to -100%.
  • Red IP54 rating symbol with a cloud and rain, indicating protection against limited dust ingress and water spray.<br>
  • Red circular sign with a white USB cable icon and the text '5 m', indicating a 5-meter USB cable.
  • Red circular 'UV RESISTANT' symbol showing sun rays and an arrow, indicating material resists ultraviolet exposure.<br>
  • Red circular badge with white text '550 LUMEN'.

Technical specifications

  • Power consumption 10 W
  • Impact strength: IK07
  • Protection class III
  • Protection class: IP54
Product type

Camping light

Bulb type

LED (monochrome)

Power supply (LOV)

mains-powered

Height

245 mm

(Ø)

90 mm

Factory colour

Black

Luminous flux

550 lm

Weight

510 g

Dim

(Ø x H) 90 mm x 245 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638551 Brennenstuhl 1173740012 VL 500 LED (monochrome) Camping light 550 lm mains-powered 510 g Black

User & Safety Instructions

User & Safety Instructions 3638551 Brennenstuhl 1173740012 VL 500 LED (monochrome) Camping light 550 lm mains-powered 510 g Black

Description

The LED VL 500 marquee light from Brennenstuhl is the versatile camping lamp for outdoor adventure. With 550lm light output it can be used folded horizontally or vertically as a hanging lamp and can be used folded together as 360° hanging lamp as well as standing lamp (including hanging band). The lamp can be dimmed continuously from 10%-100% and also has 3 fixed luminosity stages 10%-50%-100%. Adjustable color temperature of 2700K-3500K-5500K-6500K provides the matching lighting mood - from warm-white feel-good light to bright daylight white.

This text is machine translated.

Features

  • Flashing signal at minimum and maximum brightness.
  • Flexible use: Folded horizontally/vertically or folded up as a 360° lamp.
  • UV-resistant housing.
  • Hard disk 5 m USB C cable with integrated switch
  • With power supply USB C to Euro-plug Type C.

Scope of delivery

  • LED stand lamp VL500
  • Power supply USB-C to Euro plug Type-C.

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)