• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-LR70 LR70 LED (monochrome) Camping light 3000 lm rechargeable 271 g Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore LR70 - 3000 Lumen torch, power bank, lantern

  • Integrated Li-Ion rechargeable batteries (2 x NL2150) 1000mAh
  • Watertight to IP67 standard
  • Break-proof down height 1 meter
  • Battery level indicator

Technical specifications

  • 2x Luminus SST40 LEDs
  • 20x High CRI LEDs
Product type

Camping light

Bulb type

LED (monochrome)

Light duration (max.)

600 h

Power supply (LOV)

rechargeable

Length

113 mm

Height

34 mm

Illumination range

300 m

Width

60 mm

Battery type

Li-ion PP3

Factory colour

Black

Luminous flux

3000 lm

Weight

271 g

Dim

(L x W x H) 113 x 60 x 34 mm

n.rel.

LEDs

22

Technology

Li-ion

Waterproof

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192787 NiteCore NC-LR70 LR70 LED (monochrome) Camping light 3000 lm rechargeable 271 g Black

Description

The LR70 from NiteCore combines the functions of a camping lantern, a torch and a power bank. The torch of the LR70 has a maximum beam range of 3000 lumens and has a maximum beam range of 300 meters. The user can choose between 5 light levels. As lantern there are 3 light stages, white light with max. 400 lumen, 2 light stages red light with max. 10 lumen and two special modes available. The built-in rechargeable battery with a capacity of 1000mAh can be used as a power bank. The maximum output is 18W.

Power and Runtime (Torch Mode)
Turbo (3000 lumens)
Higher (1000 lumens) for approx. 10 hours
High (300 lumens) for approx. 21 hours
Mid (35 lumens) for approx. 100 hours
Low (1 lumens) for approx. 600 hours

Power and Runtime (lantern mode)
High (400 lumens) for approx. 7 hours
Mid (55 lumens) for approx. 60 hours
Low (5 lumens) for approx. 200 hours
Red light (5 lumens) for approx. 80 hours
Red light (2 lumens) for approx. 260 hours
Red light SOS
Red light beacon

This text is machine translated.

Scope of delivery

  • LR70
  • USB-C to USB-C charging cable
  • User manual.

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)