• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46000 LED (monochrome) Camping lantern 352 g Silver-blue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camping lantern

Bulb type

LED (monochrome)

Length

125 mm

Height

210 mm

Battery type

D

Factory colour

Silver-blue

Weight

352 g

n.rel.

LEDs

30 pc(s)

Depth

125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338243 Calima 46000 LED (monochrome) Camping lantern 352 g Silver-blue

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)